Fuse Holder 125A 750VAC DIN Rail Pressure Plate
Checking distributor stock and pricing after the page loads.
Mersen US221M technical specifications.
| Type | Fuse Holder |
| Mounting | DIN Rail |
| Voltage Rating | 750VAC |
| Current Rating | 125A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |