
Fuseholder, Class CC, UltraSafe, 3P, 600VAC/DC, SCCR 200kA, 30A, Screw Terminal | Mersen USCC3
Checking distributor stock and pricing after the page loads.
| Current Rating | 30A |
| Fuse Size | N/A |
| Mount | DIN Rail |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |