Fuse 1100A 950V Fast Acting
Mersen W300514 technical specifications.
| Current Rating | 1100A |
| Type | Square Body |
| Voltage Rating | 950V |
| Termination Style | Flat |
| Acting | Fast |
| Typical Melting I2t | 2470A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.