Fuse Square Body Fast Acting 500A 700V Bolt Flat 50.6 X 40 X 46.7mm UL
Mersen W300583 technical specifications.
| Current Rating | 500A |
| Type | Square Body |
| Voltage Rating | 700V |
| Termination Style | Flat |
| Acting | Fast |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.041A²s |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.