Fuse Class GRB 20A 690V Stud Mount Screw 50 X 32 X 1.5mm
Mersen Y330117 technical specifications.
| Current Rating | 20A |
| Type | Class GRB |
| Voltage Rating | 690V |
| Termination Style | Screw |
| Number of Terminals | 2 |
| Typical Melting I2t | 12A²s |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.