Mersen Z217211 technical specifications.
| Package/Case | Ceramic |
| Color | White |
| Current Rating | 160A |
| Fuse Current | 160A |
| Material | Ceramic |
| Mount | Chassis |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating (AC) | 690V |
| DC Rated Voltage | 690V |
| Width | 118.5mm |
| RoHS | Compliant |
Download the complete datasheet for Mersen Z217211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
