
Synchronous SRAM chip, 256Kb density, 32K x 8 configuration, featuring a 25ns access time and 20MHz maximum frequency. Operates at 3.3V with a voltage range of 2.7V to 3.6V. Interface supports SPI, Serial, and 4-WIRE communication. Packaged in a surface-mount TSSOP, this lead-free, RoHS compliant component is supplied on tape and reel.
Microchip 23K256T-I/ST technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Address Bus Width | 1b |
| Package/Case | TSSOP |
| Density | 256Kb |
| Frequency | 20MHz |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Memory Type | RAM, , SRAM, Volatile, SDR |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Sync/Async | Synchronous |
| Weight | 0.005573oz |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip 23K256T-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.