64Kb Serial Peripheral Interface (SPI) SRAM, 8-bit word size, 20MHz maximum frequency, and 25ns access time. This synchronous, single-port memory IC operates from a 2.7V to 3.6V supply voltage, with a typical 3.3V operating voltage. Packaged in an 8-pin TSSOP for surface mounting, it offers a wide operating temperature range of -40°C to 85°C.
Microchip 23K640T-I/ST technical specifications.
| Access Time | 25ns |
| Address Bus Width | 1b |
| Package/Case | TSSOP |
| Density | 64Kb |
| Frequency | 20MHz |
| Interface | SPI, Serial, 4-WIRE |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Kb |
| Memory Type | RAM, , SRAM, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 8000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip 23K640T-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.