The 24LC32AI/ST is an 8-bit industrial EEPROM IC with 4096 words of memory. It operates on a supply voltage of 2.5 to 5.5V and has a maximum clock frequency of 0.4 MHz. The device is available in a TSSOP-8 package, which is 4.4mm in length and 3mm in width. It is compliant with ROHS regulations and has a temperature grade of industrial, operating between -40°C and 85°C.
Sign in to ask questions about the Microchip 24LC32AI/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LC32AI/ST technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24LC32AI/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.