The 93AA76C-I/SNG is an 8Kb MICROWIRE EEPROM from Microchip, packaged in a RoHS compliant SOIC-8 package. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 1.8V and 5.5V. This device is compliant with RoHS regulations and is available in rail or tube packaging.
Sign in to ask questions about the Microchip 93AA76C-I/SNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93AA76C-I/SNG technical specifications.
| Package/Case | SOIC |
| Interface | MICROWIRE |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Min Supply Voltage | 1.8V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA76C-I/SNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.