
1Mb EPROM OTP memory, organized as 128K x 8, offers a 90ns access time. This non-volatile memory features a parallel interface and operates with a supply voltage range of 2.7V to 5.5V. Packaged in a 32-pin PLCC for surface mounting, it has a programming voltage of 13V and is RoHS compliant. Operating temperature ranges from -40°C to 85°C.
Microchip AT27BV010-90JU technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Density | 1Mb |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , EPROM, OTP |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT27BV010-90JU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
