Microchip
AT27BV010-90JU, AT27LV010A-70JU, AT27LV512A-90JU, AT27LV512A-90JU-T catalog part numbers (CPN)
Qualification report for Microchip Thailand (MTAI) as an additional final test site for AT27 series EPROM products, ensuring consistent yield and parametric performance.
This qualification report (PCN MFOL-13NKUY500) details the addition of Microchip Thailand (MTAI) as an additional final test site for various AT27 series One-Time Programmable (OTP) EPROM devices. The qualification process included bin and yield comparisons, parametric characterization, and correlation lot reporting between the existing and new test locations. Results showed yield matches within 0.1% and parametric data within 10%, meeting all acceptance criteria for devices such as AT27C512R, AT27C256R, AT27C4096, AT27C020, and others in the AT27 series.
Microchip
AT27BV010-90JU, AT27LV010A-70JU, AT27LV512A-90JU, AT27LV512A-90JU-T catalog part numbers (CPN)
Microchip
AT27BV256-70JU, AT27LV256A-90JU, AT27BV256-70JU-T, AT27BV010-90JU-T catalog part numbers (CPN)
Microchip
AT27BV256-70JU, AT27LV256A-90JU, AT27BV256-70JU-T, AT27BV010-90JU-T catalog part numbers (CPN)
Microchip
AT27BV256-70JU, AT27LV256A-90JU, AT27BV256-70JU-T, AT27BV010-90JU-T catalog part numbers (CPN)
Microchip
AT27C010-45JU-T, AT27C010-45JU, AT27C010-70JU, AT27C010-70JU-T catalog part numbers (CPN)
Microchip
AT27C010-45JU-T, AT27C010-45JU, AT27C010-70JU, AT27C010-70JU-T catalog part numbers (CPN)
Microchip
AT27C010-45JU-T, AT27C010-45JU, AT27C010-70JU, AT27C010-70JU-T catalog part numbers (CPN)
Microchip
AT27C010-45JU-T, AT27C010-45JU, AT27C010-70JU, AT27C010-70JU-T catalog part numbers (CPN)
Microchip
AT27C4096-55PU, AT27C4096-90PU, AT27C020-90PU, AT27C040-70PU, AT27C040-90PU, AT27C080-90PU, AT27C010-70PU, AT27C020-55PU catalog part numbers (CPN)
Microchip
AT27C020-55JU, AT27C020-90JU, AT27C020-90JU-T, AT27LV256A-90JU-T catalog part numbers (CPN)
Microchip
AT27C256R-70JU-306, AT27C256R-45JU-T, AT27C256R-70JU-T, AT27C512R-45JU, AT27C020-55JU-T, AT27C512R-45JU-T, AT27C512R-70JU-T catalog part numbers (CPN)
Microchip
AT27C4096-55PU, AT27C4096-90PU, AT27C020-90PU, AT27C040-70PU, AT27C040-90PU, AT27C080-90PU, AT27C010-70PU, AT27C020-55PU catalog part numbers (CPN)
Microchip
AT27C020-55JU, AT27C020-90JU, AT27C020-90JU-T, AT27LV256A-90JU-T catalog part numbers (CPN)
Microchip
AT27C020-55JU, AT27C020-90JU, AT27C020-90JU-T, AT27LV256A-90JU-T catalog part numbers (CPN)
Microchip
AT27C4096-55PU, AT27C4096-90PU, AT27C020-90PU, AT27C040-70PU, AT27C040-90PU, AT27C080-90PU, AT27C010-70PU, AT27C020-55PU catalog part numbers (CPN)
Microchip
AT27C040-70JU-T, AT27C040-90JU-T, AT27C080-90JU-T catalog part numbers (CPN)
Microchip
AT27C4096-55PU, AT27C4096-90PU, AT27C020-90PU, AT27C040-70PU, AT27C040-90PU, AT27C080-90PU, AT27C010-70PU, AT27C020-55PU catalog part numbers (CPN)
Microchip
AT27C040-70JU-T, AT27C040-90JU-T, AT27C080-90JU-T catalog part numbers (CPN)
Microchip
AT27C4096-55PU, AT27C4096-90PU, AT27C020-90PU, AT27C040-70PU, AT27C040-90PU, AT27C080-90PU, AT27C010-70PU, AT27C020-55PU catalog part numbers (CPN)
Microchip
AT27C040-70JU-T, AT27C040-90JU-T, AT27C080-90JU-T catalog part numbers (CPN)
Microchip
AT27C4096-55PU, AT27C4096-90PU, AT27C020-90PU, AT27C040-70PU, AT27C040-90PU, AT27C080-90PU, AT27C010-70PU, AT27C020-55PU catalog part numbers (CPN)
Microchip
AT27C256R-70JU, AT27LV010A-70JU-T, AT27LV020A-12JU, AT27LV020A-12JU-T, AT27C256R-45JU, AT27C512R-70JU catalog part numbers (CPN)
Microchip
AT27C256R-70JU-306, AT27C256R-45JU-T, AT27C256R-70JU-T, AT27C512R-45JU, AT27C020-55JU-T, AT27C512R-45JU-T, AT27C512R-70JU-T catalog part numbers (CPN)
Microchip
AT27C512R-70PU, AT27C256R-45PU, AT27C256R-70PU, AT27C512R-45PU catalog part numbers (CPN)
Microchip
AT27C256R-70JU, AT27LV010A-70JU-T, AT27LV020A-12JU, AT27LV020A-12JU-T, AT27C256R-45JU, AT27C512R-70JU catalog part numbers (CPN)
Microchip
AT27C256R-70JU-306, AT27C256R-45JU-T, AT27C256R-70JU-T, AT27C512R-45JU, AT27C020-55JU-T, AT27C512R-45JU-T, AT27C512R-70JU-T catalog part numbers (CPN)
Microchip
AT27C256R-70JU-306, AT27C256R-45JU-T, AT27C256R-70JU-T, AT27C512R-45JU, AT27C020-55JU-T, AT27C512R-45JU-T, AT27C512R-70JU-T catalog part numbers (CPN)
Microchip
AT27C512R-70PU, AT27C256R-45PU, AT27C256R-70PU, AT27C512R-45PU catalog part numbers (CPN)
Microchip
AT27C4096-55PU, AT27C4096-90PU, AT27C020-90PU, AT27C040-70PU, AT27C040-90PU, AT27C080-90PU, AT27C010-70PU, AT27C020-55PU catalog part numbers (CPN)
Microchip
AT27C4096-55PU, AT27C4096-90PU, AT27C020-90PU, AT27C040-70PU, AT27C040-90PU, AT27C080-90PU, AT27C010-70PU, AT27C020-55PU catalog part numbers (CPN)
Microchip
AT27C256R-70JU-306, AT27C256R-45JU-T, AT27C256R-70JU-T, AT27C512R-45JU, AT27C020-55JU-T, AT27C512R-45JU-T, AT27C512R-70JU-T catalog part numbers (CPN)
Microchip
AT27C256R-70JU-306, AT27C256R-45JU-T, AT27C256R-70JU-T, AT27C512R-45JU, AT27C020-55JU-T, AT27C512R-45JU-T, AT27C512R-70JU-T catalog part numbers (CPN)
Microchip
AT27C512R-70PU, AT27C256R-45PU, AT27C256R-70PU, AT27C512R-45PU catalog part numbers (CPN)
Microchip
AT27C256R-70JU, AT27LV010A-70JU-T, AT27LV020A-12JU, AT27LV020A-12JU-T, AT27C256R-45JU, AT27C512R-70JU catalog part numbers (CPN)
Microchip
AT27C256R-70JU-306, AT27C256R-45JU-T, AT27C256R-70JU-T, AT27C512R-45JU, AT27C020-55JU-T, AT27C512R-45JU-T, AT27C512R-70JU-T catalog part numbers (CPN)
Microchip
AT27C512R-70PU, AT27C256R-45PU, AT27C256R-70PU, AT27C512R-45PU catalog part numbers (CPN)
Microchip
AT27BV010-90JU, AT27LV010A-70JU, AT27LV512A-90JU, AT27LV512A-90JU-T catalog part numbers (CPN)
Microchip
AT27C256R-70JU, AT27LV010A-70JU-T, AT27LV020A-12JU, AT27LV020A-12JU-T, AT27C256R-45JU, AT27C512R-70JU catalog part numbers (CPN)
Microchip
AT27C256R-70JU, AT27LV010A-70JU-T, AT27LV020A-12JU, AT27LV020A-12JU-T, AT27C256R-45JU, AT27C512R-70JU catalog part numbers (CPN)
Microchip
AT27C256R-70JU, AT27LV010A-70JU-T, AT27LV020A-12JU, AT27LV020A-12JU-T, AT27C256R-45JU, AT27C512R-70JU catalog part numbers (CPN)
Microchip
AT27BV256-70JU, AT27LV256A-90JU, AT27BV256-70JU-T, AT27BV010-90JU-T catalog part numbers (CPN)
Microchip
AT27C020-55JU, AT27C020-90JU, AT27C020-90JU-T, AT27LV256A-90JU-T catalog part numbers (CPN)
Microchip
AT27BV010-90JU, AT27LV010A-70JU, AT27LV512A-90JU, AT27LV512A-90JU-T catalog part numbers (CPN)
Microchip
AT27BV010-90JU, AT27LV010A-70JU, AT27LV512A-90JU, AT27LV512A-90JU-T catalog part numbers (CPN)
Microchip
Purpose: Qualification of MTAI as an additional final test site for AT27C512R-70PU,
12JU
Microchip
12JU, AT27LV020A-12JU-T, AT27C256R-45JU, AT27C512R-70JU, AT27C256R-
45JU
Microchip
45JU, AT27C020-55JU-T, AT27C512R-45JU-T, AT27C512R-
45PU
Microchip
45PU and AT27C1024-70PU catalog part numbers (CPN) available in various
70JU-306
Microchip
70JU-306, AT27C256R-45JU-T, AT27C256R-70JU-T, AT27C512R-45JU,
70JU-T
Microchip
70JU-T, AT27C020-55JU, AT27C020-90JU, AT27C020-90JU-T,
AT27C1024-
Microchip
AT27LV010A-70JU, AT27LV512A-90JU, AT27LV512A-90JU-T, AT27C1024-
AT27C256R-
Microchip
12JU, AT27LV020A-12JU-T, AT27C256R-45JU, AT27C512R-70JU, AT27C256R-
AT27C512R-
Microchip
306, AT27C256R-45JU-T, AT27C256R-70JU-T, AT27C512R-
AT27C512R-
Microchip
45JU, AT27C020-55JU-T, AT27C512R-45JU-T, AT27C512R-
AT27LV020A-
Microchip
AT27BV010-90JU-T, AT27C256R-70JU, AT27LV010A-70JU-T, AT27LV020A-
MFOL-13NKUY500
Microchip
PCN #: MFOL-13NKUY500
| AT27BV010-90JU | Microchip | AT27BV010-90JU, AT27LV010A-70JU, AT27LV512A-90JU, AT27LV512A-90JU-T catalog part numbers (CPN) |
| AT27BV010-90JU-T | Microchip | AT27BV256-70JU, AT27LV256A-90JU, AT27BV256-70JU-T, AT27BV010-90JU-T catalog part numbers (CPN) |
| AT27BV256-70JU | Microchip | AT27BV256-70JU, AT27LV256A-90JU, AT27BV256-70JU-T, AT27BV010-90JU-T catalog part numbers (CPN) |
| AT27BV256-70JU-T | Microchip | AT27BV256-70JU, AT27LV256A-90JU, AT27BV256-70JU-T, AT27BV010-90JU-T catalog part numbers (CPN) |
| AT27C010-45JU | Microchip | AT27C010-45JU-T, AT27C010-45JU, AT27C010-70JU, AT27C010-70JU-T catalog part numbers (CPN) |
| AT27C010-45JU-T | Microchip | AT27C010-45JU-T, AT27C010-45JU, AT27C010-70JU, AT27C010-70JU-T catalog part numbers (CPN) |
| AT27C010-70JU | Microchip | AT27C010-45JU-T, AT27C010-45JU, AT27C010-70JU, AT27C010-70JU-T catalog part numbers (CPN) |
| AT27C010-70JU-T | Microchip | AT27C010-45JU-T, AT27C010-45JU, AT27C010-70JU, AT27C010-70JU-T catalog part numbers (CPN) |
| AT27C010-70PU | Microchip | AT27C4096-55PU, AT27C4096-90PU, AT27C020-90PU, AT27C040-70PU, AT27C040-90PU, AT27C080-90PU, AT27C010-70PU, AT27C020-55PU catalog part numbers (CPN) |
| AT27C020-55JU | Microchip | AT27C020-55JU, AT27C020-90JU, AT27C020-90JU-T, AT27LV256A-90JU-T catalog part numbers (CPN) |
| AT27C020-55JU-T | Microchip | AT27C256R-70JU-306, AT27C256R-45JU-T, AT27C256R-70JU-T, AT27C512R-45JU, AT27C020-55JU-T, AT27C512R-45JU-T, AT27C512R-70JU-T catalog part numbers (CPN) |
| AT27C020-55PU | Microchip | AT27C4096-55PU, AT27C4096-90PU, AT27C020-90PU, AT27C040-70PU, AT27C040-90PU, AT27C080-90PU, AT27C010-70PU, AT27C020-55PU catalog part numbers (CPN) |
| AT27C020-90JU | Microchip | AT27C020-55JU, AT27C020-90JU, AT27C020-90JU-T, AT27LV256A-90JU-T catalog part numbers (CPN) |
| AT27C020-90JU-T | Microchip | AT27C020-55JU, AT27C020-90JU, AT27C020-90JU-T, AT27LV256A-90JU-T catalog part numbers (CPN) |
| AT27C020-90PU | Microchip | AT27C4096-55PU, AT27C4096-90PU, AT27C020-90PU, AT27C040-70PU, AT27C040-90PU, AT27C080-90PU, AT27C010-70PU, AT27C020-55PU catalog part numbers (CPN) |
| AT27C040-70JU | Microchip | AT27C040-90JU, AT27C080-90JU, AT27C040-70JU catalog part numbers (CPN) |
| AT27C040-70JU-T | Microchip | AT27C040-70JU-T, AT27C040-90JU-T, AT27C080-90JU-T catalog part numbers (CPN) |
| AT27C040-70PU | Microchip | AT27C4096-55PU, AT27C4096-90PU, AT27C020-90PU, AT27C040-70PU, AT27C040-90PU, AT27C080-90PU, AT27C010-70PU, AT27C020-55PU catalog part numbers (CPN) |
| AT27C040-90JU | Microchip | AT27C040-90JU, AT27C080-90JU, AT27C040-70JU catalog part numbers (CPN) |
| AT27C040-90JU-T | Microchip | AT27C040-70JU-T, AT27C040-90JU-T, AT27C080-90JU-T catalog part numbers (CPN) |
| AT27C040-90PU | Microchip | AT27C4096-55PU, AT27C4096-90PU, AT27C020-90PU, AT27C040-70PU, AT27C040-90PU, AT27C080-90PU, AT27C010-70PU, AT27C020-55PU catalog part numbers (CPN) |
| AT27C080-90JU | Microchip | AT27C040-90JU, AT27C080-90JU, AT27C040-70JU catalog part numbers (CPN) |
| AT27C080-90JU-T | Microchip | AT27C040-70JU-T, AT27C040-90JU-T, AT27C080-90JU-T catalog part numbers (CPN) |
| AT27C080-90PU | Microchip | AT27C4096-55PU, AT27C4096-90PU, AT27C020-90PU, AT27C040-70PU, AT27C040-90PU, AT27C080-90PU, AT27C010-70PU, AT27C020-55PU catalog part numbers (CPN) |
| AT27C1024-45PU | Microchip | AT27C1024-45PU and AT27C1024-70PU catalog part numbers (CPN) |
| AT27C1024-70PU | Microchip | AT27C1024-45PU and AT27C1024-70PU catalog part numbers (CPN) |
| AT27C256R-45JU | Microchip | AT27C256R-70JU, AT27LV010A-70JU-T, AT27LV020A-12JU, AT27LV020A-12JU-T, AT27C256R-45JU, AT27C512R-70JU catalog part numbers (CPN) |
| AT27C256R-45JU-T | Microchip | AT27C256R-70JU-306, AT27C256R-45JU-T, AT27C256R-70JU-T, AT27C512R-45JU, AT27C020-55JU-T, AT27C512R-45JU-T, AT27C512R-70JU-T catalog part numbers (CPN) |
| AT27C256R-45PU | Microchip | AT27C512R-70PU, AT27C256R-45PU, AT27C256R-70PU, AT27C512R-45PU catalog part numbers (CPN) |
| AT27C256R-70JU | Microchip | AT27C256R-70JU, AT27LV010A-70JU-T, AT27LV020A-12JU, AT27LV020A-12JU-T, AT27C256R-45JU, AT27C512R-70JU catalog part numbers (CPN) |
| AT27C256R-70JU-306 | Microchip | AT27C256R-70JU-306, AT27C256R-45JU-T, AT27C256R-70JU-T, AT27C512R-45JU, AT27C020-55JU-T, AT27C512R-45JU-T, AT27C512R-70JU-T catalog part numbers (CPN) |
| AT27C256R-70JU-T | Microchip | AT27C256R-70JU-306, AT27C256R-45JU-T, AT27C256R-70JU-T, AT27C512R-45JU, AT27C020-55JU-T, AT27C512R-45JU-T, AT27C512R-70JU-T catalog part numbers (CPN) |
| AT27C256R-70PU | Microchip | AT27C512R-70PU, AT27C256R-45PU, AT27C256R-70PU, AT27C512R-45PU catalog part numbers (CPN) |
| AT27C4096-55PU | Microchip | AT27C4096-55PU, AT27C4096-90PU, AT27C020-90PU, AT27C040-70PU, AT27C040-90PU, AT27C080-90PU, AT27C010-70PU, AT27C020-55PU catalog part numbers (CPN) |
| AT27C4096-90PU | Microchip | AT27C4096-55PU, AT27C4096-90PU, AT27C020-90PU, AT27C040-70PU, AT27C040-90PU, AT27C080-90PU, AT27C010-70PU, AT27C020-55PU catalog part numbers (CPN) |
| AT27C512R-45JU | Microchip | AT27C256R-70JU-306, AT27C256R-45JU-T, AT27C256R-70JU-T, AT27C512R-45JU, AT27C020-55JU-T, AT27C512R-45JU-T, AT27C512R-70JU-T catalog part numbers (CPN) |
| AT27C512R-45JU-T | Microchip | AT27C256R-70JU-306, AT27C256R-45JU-T, AT27C256R-70JU-T, AT27C512R-45JU, AT27C020-55JU-T, AT27C512R-45JU-T, AT27C512R-70JU-T catalog part numbers (CPN) |
| AT27C512R-45PU | Microchip | AT27C512R-70PU, AT27C256R-45PU, AT27C256R-70PU, AT27C512R-45PU catalog part numbers (CPN) |
| AT27C512R-70JU | Microchip | AT27C256R-70JU, AT27LV010A-70JU-T, AT27LV020A-12JU, AT27LV020A-12JU-T, AT27C256R-45JU, AT27C512R-70JU catalog part numbers (CPN) |
| AT27C512R-70JU-T | Microchip | AT27C256R-70JU-306, AT27C256R-45JU-T, AT27C256R-70JU-T, AT27C512R-45JU, AT27C020-55JU-T, AT27C512R-45JU-T, AT27C512R-70JU-T catalog part numbers (CPN) |
| AT27C512R-70PU | Microchip | AT27C512R-70PU, AT27C256R-45PU, AT27C256R-70PU, AT27C512R-45PU catalog part numbers (CPN) |
| AT27LV010A-70JU | Microchip | AT27BV010-90JU, AT27LV010A-70JU, AT27LV512A-90JU, AT27LV512A-90JU-T catalog part numbers (CPN) |
| AT27LV010A-70JU-T | Microchip | AT27C256R-70JU, AT27LV010A-70JU-T, AT27LV020A-12JU, AT27LV020A-12JU-T, AT27C256R-45JU, AT27C512R-70JU catalog part numbers (CPN) |
| AT27LV020A-12JU | Microchip | AT27C256R-70JU, AT27LV010A-70JU-T, AT27LV020A-12JU, AT27LV020A-12JU-T, AT27C256R-45JU, AT27C512R-70JU catalog part numbers (CPN) |
| AT27LV020A-12JU-T | Microchip | AT27C256R-70JU, AT27LV010A-70JU-T, AT27LV020A-12JU, AT27LV020A-12JU-T, AT27C256R-45JU, AT27C512R-70JU catalog part numbers (CPN) |
| AT27LV256A-90JU | Microchip | AT27BV256-70JU, AT27LV256A-90JU, AT27BV256-70JU-T, AT27BV010-90JU-T catalog part numbers (CPN) |
| AT27LV256A-90JU-T | Microchip | AT27C020-55JU, AT27C020-90JU, AT27C020-90JU-T, AT27LV256A-90JU-T catalog part numbers (CPN) |
| AT27LV512A-90JU | Microchip | AT27BV010-90JU, AT27LV010A-70JU, AT27LV512A-90JU, AT27LV512A-90JU-T catalog part numbers (CPN) |
| AT27LV512A-90JU-T | Microchip | AT27BV010-90JU, AT27LV010A-70JU, AT27LV512A-90JU, AT27LV512A-90JU-T catalog part numbers (CPN) |
| AT27BV010-90JU | Microchip | AT27C020-90JU, AT27C020-90JU-T, AT27LV256A-90JU-T, AT27BV010-90JU, |
| AT27BV010-90JU | Microchip | AT27LV256A-90JU-T, AT27BV010-90JU, AT27LV010A-70JU, |
| AT27BV010-90JU-T | Microchip | AT27BV010-90JU-T, AT27C256R-70JU, AT27LV010A-70JU-T, AT27LV020A- |
| AT27BV010-90JU-T | Microchip | AT27BV256-70JU-T, AT27BV010-90JU-T, AT27C256R-70JU, |
| AT27BV256-70JU | Microchip | AT27C010-70JU-T, AT27BV256-70JU, AT27LV256A-90JU, |
| AT27BV256-70JU | Microchip | AT27C010-70JU-T, AT27BV256-70JU, AT27LV256A-90JU, AT27BV256-70JU-T, |
| AT27BV256-70JU-T | Microchip | AT27C010-70JU-T, AT27BV256-70JU, AT27LV256A-90JU, AT27BV256-70JU-T, |
| AT27BV256-70JU-T | Microchip | AT27BV256-70JU-T, AT27BV010-90JU-T, AT27C256R-70JU, |
| AT27C010-45JU | Microchip | AT27C080-90JU-T, AT27C010-45JU-T, AT27C010-45JU, AT27C010-70JU, |
| AT27C010-45JU | Microchip | AT27C010-45JU-T, AT27C010-45JU, AT27C010-70JU, |
| AT27C010-45JU-T | Microchip | AT27C010-45JU-T, AT27C010-45JU, AT27C010-70JU, |
| AT27C010-45JU-T | Microchip | AT27C080-90JU-T, AT27C010-45JU-T, AT27C010-45JU, AT27C010-70JU, |
| AT27C010-70JU | Microchip | AT27C010-45JU-T, AT27C010-45JU, AT27C010-70JU, |
| AT27C010-70JU | Microchip | AT27C080-90JU-T, AT27C010-45JU-T, AT27C010-45JU, AT27C010-70JU, |
| AT27C010-70JU-T | Microchip | AT27C010-70JU-T, AT27BV256-70JU, AT27LV256A-90JU, |
| AT27C010-70JU-T | Microchip | AT27C010-70JU-T, AT27BV256-70JU, AT27LV256A-90JU, AT27BV256-70JU-T, |
| AT27C010-70PU | Microchip | AT27C080-90PU, AT27C010-70PU, AT27C020-55PU, AT27C040-90JU, |
| AT27C010-70PU | Microchip | AT27C080-90PU, AT27C010-70PU, AT27C020-55PU, |
| AT27C020-55JU | Microchip | AT27C020-55JU-T, AT27C512R-45JU-T, AT27C512R-70JU-T, AT27C020-55JU, |
| AT27C020-55JU | Microchip | 70JU-T, AT27C020-55JU, AT27C020-90JU, AT27C020-90JU-T, |
| AT27C020-55JU-T | Microchip | AT27C020-55JU-T, AT27C512R-45JU-T, AT27C512R-70JU-T, AT27C020-55JU, |
| AT27C020-55JU-T | Microchip | 45JU, AT27C020-55JU-T, AT27C512R-45JU-T, AT27C512R- |
| AT27C020-55PU | Microchip | AT27C080-90PU, AT27C010-70PU, AT27C020-55PU, AT27C040-90JU, |
| AT27C020-55PU | Microchip | AT27C080-90PU, AT27C010-70PU, AT27C020-55PU, |
| AT27C020-90JU | Microchip | AT27C020-90JU, AT27C020-90JU-T, AT27LV256A-90JU-T, AT27BV010-90JU, |
| AT27C020-90JU | Microchip | 70JU-T, AT27C020-55JU, AT27C020-90JU, AT27C020-90JU-T, |
| AT27C020-90JU-T | Microchip | AT27C020-90JU, AT27C020-90JU-T, AT27LV256A-90JU-T, AT27BV010-90JU, |
| AT27C020-90JU-T | Microchip | 70JU-T, AT27C020-55JU, AT27C020-90JU, AT27C020-90JU-T, |
| AT27C020-90PU | Microchip | AT27C4096-90PU, AT27C020-90PU, AT27C040-70PU, AT27C040-90PU, |
| AT27C020-90PU | Microchip | AT27C020-90PU, AT27C040-70PU, AT27C040-90PU, |
| AT27C040-70JU | Microchip | AT27C040-90JU, AT27C080-90JU, AT27C040-70JU, |
| AT27C040-70JU | Microchip | AT27C080-90JU, AT27C040-70JU, AT27C040-70JU-T, AT27C040-90JU-T, |
| AT27C040-70JU-T | Microchip | AT27C080-90JU, AT27C040-70JU, AT27C040-70JU-T, AT27C040-90JU-T, |
| AT27C040-70JU-T | Microchip | AT27C040-70JU-T, AT27C040-90JU-T, AT27C080-90JU-T, |
| AT27C040-70PU | Microchip | AT27C4096-90PU, AT27C020-90PU, AT27C040-70PU, AT27C040-90PU, |
| AT27C040-70PU | Microchip | AT27C020-90PU, AT27C040-70PU, AT27C040-90PU, |
| AT27C040-90JU | Microchip | AT27C040-90JU, AT27C080-90JU, AT27C040-70JU, |
| AT27C040-90JU | Microchip | AT27C080-90PU, AT27C010-70PU, AT27C020-55PU, AT27C040-90JU, |
| AT27C040-90JU-T | Microchip | AT27C040-70JU-T, AT27C040-90JU-T, AT27C080-90JU-T, |
| AT27C040-90JU-T | Microchip | AT27C080-90JU, AT27C040-70JU, AT27C040-70JU-T, AT27C040-90JU-T, |
| AT27C040-90PU | Microchip | AT27C020-90PU, AT27C040-70PU, AT27C040-90PU, |
| AT27C040-90PU | Microchip | AT27C4096-90PU, AT27C020-90PU, AT27C040-70PU, AT27C040-90PU, |
| AT27C080-90JU | Microchip | AT27C080-90JU, AT27C040-70JU, AT27C040-70JU-T, AT27C040-90JU-T, |
| AT27C080-90JU | Microchip | AT27C040-90JU, AT27C080-90JU, AT27C040-70JU, |
| AT27C080-90JU-T | Microchip | AT27C040-70JU-T, AT27C040-90JU-T, AT27C080-90JU-T, |
| AT27C080-90JU-T | Microchip | AT27C080-90JU-T, AT27C010-45JU-T, AT27C010-45JU, AT27C010-70JU, |
| AT27C080-90PU | Microchip | AT27C080-90PU, AT27C010-70PU, AT27C020-55PU, AT27C040-90JU, |
| AT27C080-90PU | Microchip | AT27C080-90PU, AT27C010-70PU, AT27C020-55PU, |
| AT27C1024-45PU | Microchip | AT27LV512A-90JU, AT27LV512A-90JU-T, AT27C1024-45PU |
| AT27C1024-70PU | Microchip | 45PU and AT27C1024-70PU catalog part numbers (CPN) available in various |
| AT27C1024-70PU | Microchip | and AT27C1024-70PU catalog part numbers (CPN) available |
| AT27C256R-45JU | Microchip | T, AT27C256R-45JU, AT27C512R-70JU, AT27C256R-70JU- |
| AT27C256R-45JU | Microchip | 12JU, AT27LV020A-12JU-T, AT27C256R-45JU, AT27C512R-70JU, AT27C256R- |
| AT27C256R-45JU-T | Microchip | 306, AT27C256R-45JU-T, AT27C256R-70JU-T, AT27C512R- |
| AT27C256R-45JU-T | Microchip | 70JU-306, AT27C256R-45JU-T, AT27C256R-70JU-T, AT27C512R-45JU, |
| AT27C256R-45PU | Microchip | AT27C512R-70PU, AT27C256R-45PU, AT27C256R-70PU, |
| AT27C256R-45PU | Microchip | AT27C256R-45PU, AT27C256R-70PU, AT27C512R-45PU, AT27C4096-55PU, |
| AT27C256R-70JU | Microchip | AT27BV256-70JU-T, AT27BV010-90JU-T, AT27C256R-70JU, |
| AT27C256R-70JU | Microchip | AT27BV010-90JU-T, AT27C256R-70JU, AT27LV010A-70JU-T, AT27LV020A- |
| AT27C256R-70JU | Microchip | T, AT27C256R-45JU, AT27C512R-70JU, AT27C256R-70JU- |
| AT27C256R-70JU-T | Microchip | 306, AT27C256R-45JU-T, AT27C256R-70JU-T, AT27C512R- |
| AT27C256R-70JU-T | Microchip | 70JU-306, AT27C256R-45JU-T, AT27C256R-70JU-T, AT27C512R-45JU, |
| AT27C256R-70PU | Microchip | AT27C512R-70PU, AT27C256R-45PU, AT27C256R-70PU, |
| AT27C256R-70PU | Microchip | AT27C256R-45PU, AT27C256R-70PU, AT27C512R-45PU, AT27C4096-55PU, |
| AT27C4096-55PU | Microchip | AT27C256R-45PU, AT27C256R-70PU, AT27C512R-45PU, AT27C4096-55PU, |
| AT27C4096-55PU | Microchip | AT27C512R-45PU, AT27C4096-55PU, AT27C4096-90PU, |
| AT27C4096-90PU | Microchip | AT27C512R-45PU, AT27C4096-55PU, AT27C4096-90PU, |
| AT27C4096-90PU | Microchip | AT27C4096-90PU, AT27C020-90PU, AT27C040-70PU, AT27C040-90PU, |
| AT27C512R-45JU | Microchip | 70JU-306, AT27C256R-45JU-T, AT27C256R-70JU-T, AT27C512R-45JU, |
| AT27C512R-45JU-T | Microchip | 45JU, AT27C020-55JU-T, AT27C512R-45JU-T, AT27C512R- |
| AT27C512R-45JU-T | Microchip | AT27C020-55JU-T, AT27C512R-45JU-T, AT27C512R-70JU-T, AT27C020-55JU, |
| AT27C512R-45PU | Microchip | AT27C256R-45PU, AT27C256R-70PU, AT27C512R-45PU, AT27C4096-55PU, |
| AT27C512R-45PU | Microchip | AT27C512R-45PU, AT27C4096-55PU, AT27C4096-90PU, |
| AT27C512R-70JU | Microchip | 12JU, AT27LV020A-12JU-T, AT27C256R-45JU, AT27C512R-70JU, AT27C256R- |
| AT27C512R-70JU | Microchip | T, AT27C256R-45JU, AT27C512R-70JU, AT27C256R-70JU- |
| AT27C512R-70JU-T | Microchip | AT27C020-55JU-T, AT27C512R-45JU-T, AT27C512R-70JU-T, AT27C020-55JU, |
| AT27C512R-70PU | Microchip | Purpose: Qualification of MTAI as an additional final test site for AT27C512R-70PU, |
| AT27C512R-70PU | Microchip | AT27C512R-70PU, AT27C256R-45PU, AT27C256R-70PU, |
| AT27LV010A-70JU | Microchip | AT27LV256A-90JU-T, AT27BV010-90JU, AT27LV010A-70JU, |
| AT27LV010A-70JU | Microchip | AT27LV010A-70JU, AT27LV512A-90JU, AT27LV512A-90JU-T, AT27C1024- |
| AT27LV010A-70JU-T | Microchip | AT27BV010-90JU-T, AT27C256R-70JU, AT27LV010A-70JU-T, AT27LV020A- |
| AT27LV010A-70JU-T | Microchip | AT27LV010A-70JU-T, AT27LV020A-12JU, AT27LV020A-12JU- |
| AT27LV020A-12JU | Microchip | AT27LV010A-70JU-T, AT27LV020A-12JU, AT27LV020A-12JU- |
| AT27LV020A-12JU-T | Microchip | 12JU, AT27LV020A-12JU-T, AT27C256R-45JU, AT27C512R-70JU, AT27C256R- |
| AT27LV256A-90JU | Microchip | AT27C010-70JU-T, AT27BV256-70JU, AT27LV256A-90JU, AT27BV256-70JU-T, |
| AT27LV256A-90JU | Microchip | AT27C010-70JU-T, AT27BV256-70JU, AT27LV256A-90JU, |
| AT27LV256A-90JU-T | Microchip | AT27C020-90JU, AT27C020-90JU-T, AT27LV256A-90JU-T, AT27BV010-90JU, |
| AT27LV256A-90JU-T | Microchip | AT27LV256A-90JU-T, AT27BV010-90JU, AT27LV010A-70JU, |
| AT27LV512A-90JU | Microchip | AT27LV010A-70JU, AT27LV512A-90JU, AT27LV512A-90JU-T, AT27C1024- |
| AT27LV512A-90JU | Microchip | AT27LV512A-90JU, AT27LV512A-90JU-T, AT27C1024-45PU |
| AT27LV512A-90JU-T | Microchip | AT27LV512A-90JU, AT27LV512A-90JU-T, AT27C1024-45PU |
| AT27LV512A-90JU-T | Microchip | AT27LV010A-70JU, AT27LV512A-90JU, AT27LV512A-90JU-T, AT27C1024- |
| 12JU | Microchip | 12JU, AT27LV020A-12JU-T, AT27C256R-45JU, AT27C512R-70JU, AT27C256R- |
| 45JU | Microchip | 45JU, AT27C020-55JU-T, AT27C512R-45JU-T, AT27C512R- |
| 45PU | Microchip | 45PU and AT27C1024-70PU catalog part numbers (CPN) available in various |
| 70JU-306 | Microchip | 70JU-306, AT27C256R-45JU-T, AT27C256R-70JU-T, AT27C512R-45JU, |
| 70JU-T | Microchip | 70JU-T, AT27C020-55JU, AT27C020-90JU, AT27C020-90JU-T, |
| AT27C1024- | Microchip | AT27LV010A-70JU, AT27LV512A-90JU, AT27LV512A-90JU-T, AT27C1024- |
| AT27C256R- | Microchip | 12JU, AT27LV020A-12JU-T, AT27C256R-45JU, AT27C512R-70JU, AT27C256R- |
| AT27C512R- | Microchip | 306, AT27C256R-45JU-T, AT27C256R-70JU-T, AT27C512R- |
| AT27C512R- | Microchip | 45JU, AT27C020-55JU-T, AT27C512R-45JU-T, AT27C512R- |
| AT27LV020A- | Microchip | AT27BV010-90JU-T, AT27C256R-70JU, AT27LV010A-70JU-T, AT27LV020A- |
| MFOL-13NKUY500 | Microchip | PCN #: MFOL-13NKUY500 |