
OTP ROM, 128KX8, 45ns, CMOS, PQCC32
Microchip AT27C010-45JU-T technical specifications.
| Access Time | 45ns |
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS | Compliant |
No datasheet is available for this part.