
The AT27C040-90JU is a 4Mb one-time programmable (OTP) EPROM from Microchip. It operates at a supply voltage of 5V and features an access time of 90ns. The device is packaged in a lead-free LCC package and is suitable for surface mount applications. The AT27C040-90JU is rated for operation over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT27C040-90JU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Package/Case | LCC |
| Frequency | 90GHz |
| Height | 3.17mm |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | OTP, EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Programming Voltage | 5V |
| RoHS Compliant | Yes |
| Width | 14.04mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT27C040-90JU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Microchip AT27C040-90JU
A list of recommended replacement parts for End-of-Life (EOL) Microchip AT27C EPROM and SST39SF Flash memory components.
Qualification report for Microchip Thailand (MTAI) as an additional final test site for AT27 series EPROM products, ensuring consistent yield and parametric performance.
