
4Mb OTP EPROM memory IC with 512K x 8 organization, offering a maximum access time of 90ns. This through-hole component features a parallel interface and operates from a 4.5V to 5.5V supply voltage. Packaged in a 32-pin PDIP with tin, matte contact plating, it supports a programming voltage of 13V and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT27C040-90PU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 70ns |
| Access Time-Max | 90ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 4Mb |
| Frequency | 90GHz |
| Height | 4.44mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 42.29mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | OTP, EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Words | 512000 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5V |
| Organization | 512KX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Weight | 0.078125oz |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT27C040-90PU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Microchip AT27C040-90PU
A list of recommended replacement parts for End-of-Life (EOL) Microchip AT27C EPROM and SST39SF Flash memory components.
Qualification report for Microchip Thailand (MTAI) as an additional final test site for AT27 series EPROM products, ensuring consistent yield and parametric performance.