
8Mb OTP EPROM memory IC, organized as 1M x 8, featuring a 90ns access time. This integrated circuit operates with a 5V supply voltage, drawing 40mA during operation, and supports a parallel interface. Packaged in a 32-pin PDIP with tin, matte contact plating, it is designed for through-hole mounting. Operating temperature range is -40°C to 85°C, with a programming voltage of 13V.
Microchip AT27C080-90PU technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 8Mb |
| Frequency | 90GHz |
| Height | 4.83mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 42.29mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Mb |
| Memory Type | OTP, EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 5V |
| Organization | 1MX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Weight | 0.078125oz |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT27C080-90PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
