
512Kb EPROM OTP memory IC featuring a 64K x 8 configuration and 45ns access time. This non-volatile memory component offers a parallel interface and operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. Packaged in a 28-pin PDIP for through-hole mounting, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Microchip AT27C512R-45PU technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Package/Case | DIP |
| Frequency | 45GHz |
| Height | 3.94mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 37.3mm |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| RoHS Compliant | Yes |
| Voltage | 7V |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT27C512R-45PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
