
512Kb EPROM OTP memory, organized as 64K x 8 words, offers a 70ns access time. This non-volatile memory component is housed in a 32-pin PLCC surface-mount package, operating from a 4.5V to 5.5V supply voltage. It features a 5V programming voltage and is RoHS compliant, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT27C512R-70JU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | PLCC |
| Frequency | 70GHz |
| Height | 3.17mm |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EPROM, OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 64000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Programming Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 5V |
| Width | 14.04mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT27C512R-70JU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Microchip AT27C512R-70JU
Qualification report for Microchip Thailand (MTAI) as an additional final test site for AT27 series EPROM products, ensuring consistent yield and parametric performance.
