8-bit AVR microcontroller featuring 128KB FLASH memory and 8KB RAM. Operates at up to 20MHz with an 8-bit address and data bus. Offers 48 I/Os, 8 ADC channels, and 10 PWM channels. Integrated peripherals include I2C, SPI, USB, UART, USART, EBI/EMI interfaces, Brown-out Detect/Reset, POR, and WDT. Supplied in a 64-pin TQFP surface-mount package, operating from 2.7V to 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT90USB1286-AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Address Bus Width | 8b |
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Density | 128KB |
| Frequency | 16MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI |
| Length | 14mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 48 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 10 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® 90USB |
| Termination | SMD/SMT |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT90USB1286-AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Microchip AT90USB1286-AU
Qualification report for palladium-coated copper with gold flash (CuPdAu) bond wire in Microchip ATXMEGA and ATMEGA devices in 64L and 100L TQFP packages at the MMT site.
