Microchip
The AT90CAN128-16AU... catalog part numbers (CPN) available in 64L and 100L TQFP
Qualification report for palladium-coated copper with gold flash (CuPdAu) bond wire in Microchip ATXMEGA and ATMEGA devices in 64L and 100L TQFP packages at the MMT site.
This qualification report documents the transition to palladium-coated copper with gold flash (CuPdAu) as a new bond wire material for selected Microchip microcontroller families, including ATXMEGA (128, 192, 256, 32, 384, 64)xx and various AT90CAN, AT90USB, and ATMEGA series. The change applies to devices in 64L and 100L TQFP (14x14x1mm) packages assembled at the MMT site. Reliability testing confirmed compliance with MSL-1 at 260°C reflow temperature. Passed tests include Temperature Cycling (-65°C to +150°C), Unbiased HAST (+130°C/85%RH), Biased HAST, and High Temperature Storage Life (175°C for 500 hours).
Microchip
The AT90CAN128-16AU... catalog part numbers (CPN) available in 64L and 100L TQFP
ATMEGA1280-16AU-HCM
Microchip
ATMEGA1280-16AU-HCM, ATMEGA1280-16AUR... catalog part numbers (CPN)
ATMEGA2560-16AU-HCM
Microchip
ATMEGA2560-16AU-HCM, ATMEGA2560-16AUR... catalog part numbers (CPN)
ATMEGA640-16AURA0
Microchip
ATMEGA640-16AURA0, ATMEGA640V-8AU... catalog part numbers (CPN)
100L
Microchip
ATXMEGA64xx device families available in 64L and 100L TQFP
100L
Microchip
families available in 64L and 100L TQFP (14x14x1mm) packages
100L
Microchip
35.9K wafer in 100L TQFP (E5X) with CuPdAu wire at MMT is qualified Moisture/ Reflow Sensitivity
100L
Microchip
numbers (CPN) available in 64L and 100L TQFP (14x14x1mm)
100L
Microchip
numbers (CPN) available in 64L and 100L TQFP (14x14x1mm) package
14x14x1mm
Microchip
families available in 64L and 100L TQFP (14x14x1mm) packages
14x14x1mm
Microchip
numbers (CPN) available in 64L and 100L TQFP (14x14x1mm) package
14x14x1mm
Microchip
numbers (CPN) available in 64L and 100L TQFP (14x14x1mm)
14x14x1mm
Microchip
(14x14x1mm) packages at the MMT assembly site. The AT90CAN128-
16AU
Microchip
16AU, ATMEGA2561-16AUR, ATMEGA2561V-8AU, ATMEGA2561V-
16AU
Microchip
16AU, AT90CAN128-16AUR, AT90USB1286-AU, AT90USB1286-AUR,
16AU
Microchip
16AU, ATMEGA1281-16AUR, ATMEGA1281V-8AU, ATMEGA1281V-
16AU
Microchip
16AU, ATMEGA2560-16AU-HCM, ATMEGA2560-16AUR,
16AUR
Microchip
16AUR, ATMEGA2560V-8AU, ATMEGA2560V-8AUR, ATMEGA2561-
16AUR
Microchip
16AUR, AT90USB1286-AU, AT90USB1286-AUR, AT90USB1287-
16AUR
Microchip
16AUR, ATMEGA1281V-8AU, ATMEGA1281V-8AUR, ATMEGA2560-
16AUR
Microchip
16AUR, ATMEGA1280V-8AU, ATMEGA1280V-8AUR, ATMEGA1281-
16AURA0
Microchip
16AURA0, ATMEGA640V-8AU and ATMEGA640V-8AUR catalog part
260C
Microchip
MSL-1 @ 260C
280x280
Microchip
280x280 mils
35.9K
Microchip
35.9K wafer in 100L TQFP (E5X) with CuPdAu wire at MMT is qualified Moisture/ Reflow Sensitivity
5423-HE
Microchip
System: Climats Excal 5423-HE
64L
Microchip
numbers (CPN) available in 64L and 100L TQFP (14x14x1mm) package
64L
Microchip
families available in 64L and 100L TQFP (14x14x1mm) packages
64L
Microchip
ATXMEGA64xx device families available in 64L and 100L TQFP
64L
Microchip
numbers (CPN) available in 64L and 100L TQFP (14x14x1mm)
8AU
Microchip
8AU, ATMEGA1280V-8AUR, ATMEGA1281-16AU, ATMEGA1281-
8AUR
Microchip
8AUR, ATMEGA2560-16AU, ATMEGA2560-16AU-HCM, ATMEGA2560-
8AUR
Microchip
8AUR, ATMEGA640-16AU, ATMEGA640-16AUR, ATMEGA640-
96H
Microchip
+130°C/85%RH, 96H
A113
Microchip
A113, Devices
AT90CAN128-
Microchip
(14x14x1mm) packages at the MMT assembly site. The AT90CAN128-
AT90CAN128-
Microchip
at the MMT assembly site. The AT90CAN128-16AU, AT90CAN128-
AT90USB1287-
Microchip
16AUR, AT90USB1286-AU, AT90USB1286-AUR, AT90USB1287-
ATMEGA1280-
Microchip
ATMEGA1280-16AU, ATMEGA1280-16AU-HCM, ATMEGA1280-
ATMEGA1280-16AU-HCM
Microchip
ATMEGA1280-16AU, ATMEGA1280-16AU-HCM, ATMEGA1280-
ATMEGA1280-16AU-HCM
Microchip
ATMEGA1280-16AU-HCM, ATMEGA1280-16AUR, ATMEGA1280V-
ATMEGA1280V-
Microchip
ATMEGA1280-16AU-HCM, ATMEGA1280-16AUR, ATMEGA1280V-
ATMEGA1281-
Microchip
16AUR, ATMEGA1280V-8AU, ATMEGA1280V-8AUR, ATMEGA1281-
ATMEGA1281-
Microchip
8AU, ATMEGA1280V-8AUR, ATMEGA1281-16AU, ATMEGA1281-
ATMEGA1281V-
Microchip
16AU, ATMEGA1281-16AUR, ATMEGA1281V-8AU, ATMEGA1281V-
ATMEGA2560-
Microchip
16AUR, ATMEGA1281V-8AU, ATMEGA1281V-8AUR, ATMEGA2560-
ATMEGA2560-
Microchip
8AUR, ATMEGA2560-16AU, ATMEGA2560-16AU-HCM, ATMEGA2560-
ATMEGA2560-16AU-HCM
Microchip
16AU, ATMEGA2560-16AU-HCM, ATMEGA2560-16AUR,
ATMEGA2560-16AU-HCM
Microchip
8AUR, ATMEGA2560-16AU, ATMEGA2560-16AU-HCM, ATMEGA2560-
ATMEGA2561-
Microchip
16AUR, ATMEGA2560V-8AU, ATMEGA2560V-8AUR, ATMEGA2561-
ATMEGA2561V-
Microchip
16AU, ATMEGA2561-16AUR, ATMEGA2561V-8AU, ATMEGA2561V-
ATMEGA640-
Microchip
8AUR, ATMEGA640-16AU, ATMEGA640-16AUR, ATMEGA640-
ATMEGA640-16AURA0
Microchip
ATMEGA640-16AU, ATMEGA640-16AUR, ATMEGA640-16AURA0,
ATXMEGA128xx
Microchip
ATXMEGA128xx, ATXMEGA192xx, ATXMEGA256xx,
ATXMEGA128xx
Microchip
new bond wire material for selected ATXMEGA128xx, ATXMEGA192xx,
ATXMEGA192xx
Microchip
new bond wire material for selected ATXMEGA128xx, ATXMEGA192xx,
ATXMEGA192xx
Microchip
ATXMEGA128xx, ATXMEGA192xx, ATXMEGA256xx,
ATXMEGA256xx
Microchip
ATXMEGA256xx, ATXMEGA32xx, ATXMEGA384xx, and
ATXMEGA256xx
Microchip
ATXMEGA128xx, ATXMEGA192xx, ATXMEGA256xx,
ATXMEGA32xx
Microchip
ATXMEGA32xx, ATXMEGA384xx, and ATXMEGA64xx device
ATXMEGA32xx
Microchip
ATXMEGA256xx, ATXMEGA32xx, ATXMEGA384xx, and
ATXMEGA384xx
Microchip
ATXMEGA32xx, ATXMEGA384xx, and ATXMEGA64xx device
ATXMEGA384xx
Microchip
ATXMEGA256xx, ATXMEGA32xx, ATXMEGA384xx, and
ATXMEGA64xx
Microchip
ATXMEGA32xx, ATXMEGA384xx, and ATXMEGA64xx device
ATXMEGA64xx
Microchip
ATXMEGA64xx device families available in 64L and 100L TQFP
BLAS-09HUWA393
Microchip
PCN #: BLAS-09HUWA393
CR.5000F
Microchip
System: Mancorp CR.5000F
E5X
Microchip
35.9K wafer in 100L TQFP (E5X) with CuPdAu wire at MMT is qualified Moisture/ Reflow Sensitivity
J-STD-020E
Microchip
Classification Level 1 at 260°C ref low temperature per IPC/JEDEC J-STD-020E standard 1. No delamination
JESD22-
Microchip
Electrical Test : +85°C, +25°C JESD22- 693(0) Good
MMT-254800100.000
Microchip
MMT-254800100.000 MCSO525233784.200#24,25
MMT-254800101.000
Microchip
MMT-254800101.000 MCSO525233784.200#22,23
MMT-254800102.000
Microchip
MMT-254800102.000 MCSO525233784.200#20,21
MSL-1
Microchip
MSL-1 @ 260C
PC-422R8
Microchip
System: HIRAYAMA HASTEST PC-422R8
| AT90CAN128-16AU | Microchip | The AT90CAN128-16AU... catalog part numbers (CPN) available in 64L and 100L TQFP |
| AT90CAN128-16AUR | Microchip | The AT90CAN128-16AU, AT90CAN128-16AUR... catalog part numbers (CPN) |
| AT90USB1286-AU | Microchip | AT90USB1286-AU, AT90USB1286-AUR... catalog part numbers (CPN) |
| AT90USB1286-AUR | Microchip | AT90USB1286-AUR, AT90USB1287-AU... catalog part numbers (CPN) |
| AT90USB1287-AU | Microchip | AT90USB1287-AU, AT90USB1287-AUR... catalog part numbers (CPN) |
| AT90USB1287-AUR | Microchip | AT90USB1287-AUR, AT90USB646-AU... catalog part numbers (CPN) |
| AT90USB646-AU | Microchip | AT90USB646-AU, AT90USB646-AUR... catalog part numbers (CPN) |
| AT90USB646-AUR | Microchip | AT90USB646-AUR, AT90USB647-AU... catalog part numbers (CPN) |
| AT90USB647-AU | Microchip | AT90USB647-AU, AT90USB647-AUR... catalog part numbers (CPN) |
| AT90USB647-AUR | Microchip | AT90USB647-AUR, ATMEGA1280-16AU... catalog part numbers (CPN) |
| ATMEGA1280-16AU | Microchip | ATMEGA1280-16AU, ATMEGA1280-16AU-HCM... catalog part numbers (CPN) |
| ATMEGA1280-16AUR | Microchip | ATMEGA1280-16AUR, ATMEGA1280V-8AU... catalog part numbers (CPN) |
| ATMEGA1280V-8AU | Microchip | ATMEGA1280V-8AU, ATMEGA1280V-8AUR... catalog part numbers (CPN) |
| ATMEGA1280V-8AUR | Microchip | ATMEGA1280V-8AUR, ATMEGA1281-16AU... catalog part numbers (CPN) |
| ATMEGA1281-16AU | Microchip | ATMEGA1281-16AU, ATMEGA1281-16AUR... catalog part numbers (CPN) |
| ATMEGA1281-16AUR | Microchip | ATMEGA1281-16AUR, ATMEGA1281V-8AU... catalog part numbers (CPN) |
| ATMEGA1281V-8AU | Microchip | ATMEGA1281V-8AU, ATMEGA1281V-8AUR... catalog part numbers (CPN) |
| ATMEGA1281V-8AUR | Microchip | ATMEGA1281V-8AUR, ATMEGA2560-16AU... catalog part numbers (CPN) |
| ATMEGA2560-16AU | Microchip | ATMEGA2560-16AU, ATMEGA2560-16AU-HCM... catalog part numbers (CPN) |
| ATMEGA2560-16AUR | Microchip | ATMEGA2560-16AUR, ATMEGA2560V-8AU... catalog part numbers (CPN) |
| ATMEGA2560V-8AU | Microchip | ATMEGA2560V-8AU, ATMEGA2560V-8AUR... catalog part numbers (CPN) |
| ATMEGA2560V-8AUR | Microchip | ATMEGA2560V-8AUR, ATMEGA2561-16AU... catalog part numbers (CPN) |
| ATMEGA2561-16AU | Microchip | ATMEGA2561-16AU, ATMEGA2561-16AUR... catalog part numbers (CPN) |
| ATMEGA2561-16AUR | Microchip | ATMEGA2561-16AUR, ATMEGA2561V-8AU... catalog part numbers (CPN) |
| ATMEGA2561V-8AU | Microchip | ATMEGA2561V-8AU, ATMEGA2561V-8AUR... catalog part numbers (CPN) |
| ATMEGA2561V-8AUR | Microchip | ATMEGA2561V-8AUR, ATMEGA640-16AU... catalog part numbers (CPN) |
| ATMEGA640-16AU | Microchip | ATMEGA640-16AU, ATMEGA640-16AUR... catalog part numbers (CPN) |
| ATMEGA640-16AUR | Microchip | ATMEGA640-16AUR, ATMEGA640-16AURA0... catalog part numbers (CPN) |
| ATMEGA640V-8AU | Microchip | ATMEGA640V-8AU and ATMEGA640V-8AUR catalog part numbers (CPN) |
| ATMEGA640V-8AUR | Microchip | ATMEGA640V-8AUR catalog part numbers (CPN) available in 64L and 100L TQFP |
| AT90CAN128-16AU | Microchip | at the MMT assembly site. The AT90CAN128-16AU, AT90CAN128- |
| AT90CAN128-16AUR | Microchip | 16AU, AT90CAN128-16AUR, AT90USB1286-AU, AT90USB1286-AUR, |
| AT90USB1286-AU | Microchip | 16AUR, AT90USB1286-AU, AT90USB1286-AUR, AT90USB1287- |
| AT90USB1286-AU | Microchip | 16AU, AT90CAN128-16AUR, AT90USB1286-AU, AT90USB1286-AUR, |
| AT90USB1286-AUR | Microchip | 16AU, AT90CAN128-16AUR, AT90USB1286-AU, AT90USB1286-AUR, |
| AT90USB1286-AUR | Microchip | 16AUR, AT90USB1286-AU, AT90USB1286-AUR, AT90USB1287- |
| AT90USB1287-AU | Microchip | AT90USB1287-AU, AT90USB1287-AUR, AT90USB646-AU, |
| AT90USB1287-AUR | Microchip | AT90USB1287-AU, AT90USB1287-AUR, AT90USB646-AU, |
| AT90USB1287-AUR | Microchip | AU, AT90USB1287-AUR, AT90USB646-AU, AT90USB646-AUR, |
| AT90USB646-AU | Microchip | AT90USB1287-AU, AT90USB1287-AUR, AT90USB646-AU, |
| AT90USB646-AU | Microchip | AU, AT90USB1287-AUR, AT90USB646-AU, AT90USB646-AUR, |
| AT90USB646-AUR | Microchip | AU, AT90USB1287-AUR, AT90USB646-AU, AT90USB646-AUR, |
| AT90USB646-AUR | Microchip | AT90USB646-AUR, AT90USB647-AU, AT90USB647-AUR, |
| AT90USB647-AU | Microchip | AT90USB646-AUR, AT90USB647-AU, AT90USB647-AUR, |
| AT90USB647-AU | Microchip | AT90USB647-AU, AT90USB647-AUR, ATMEGA1280-16AU, |
| AT90USB647-AUR | Microchip | AT90USB646-AUR, AT90USB647-AU, AT90USB647-AUR, |
| AT90USB647-AUR | Microchip | AT90USB647-AU, AT90USB647-AUR, ATMEGA1280-16AU, |
| ATMEGA1280-16AU | Microchip | AT90USB647-AU, AT90USB647-AUR, ATMEGA1280-16AU, |
| ATMEGA1280-16AU | Microchip | ATMEGA1280-16AU, ATMEGA1280-16AU-HCM, ATMEGA1280- |
| ATMEGA1280-16AUR | Microchip | ATMEGA1280-16AU-HCM, ATMEGA1280-16AUR, ATMEGA1280V- |
| ATMEGA1280V-8AU | Microchip | 16AUR, ATMEGA1280V-8AU, ATMEGA1280V-8AUR, ATMEGA1281- |
| ATMEGA1280V-8AUR | Microchip | 16AUR, ATMEGA1280V-8AU, ATMEGA1280V-8AUR, ATMEGA1281- |
| ATMEGA1280V-8AUR | Microchip | 8AU, ATMEGA1280V-8AUR, ATMEGA1281-16AU, ATMEGA1281- |
| ATMEGA1281-16AU | Microchip | 8AU, ATMEGA1280V-8AUR, ATMEGA1281-16AU, ATMEGA1281- |
| ATMEGA1281-16AUR | Microchip | 16AU, ATMEGA1281-16AUR, ATMEGA1281V-8AU, ATMEGA1281V- |
| ATMEGA1281V-8AU | Microchip | 16AUR, ATMEGA1281V-8AU, ATMEGA1281V-8AUR, ATMEGA2560- |
| ATMEGA1281V-8AU | Microchip | 16AU, ATMEGA1281-16AUR, ATMEGA1281V-8AU, ATMEGA1281V- |
| ATMEGA1281V-8AUR | Microchip | 16AUR, ATMEGA1281V-8AU, ATMEGA1281V-8AUR, ATMEGA2560- |
| ATMEGA2560-16AU | Microchip | 8AUR, ATMEGA2560-16AU, ATMEGA2560-16AU-HCM, ATMEGA2560- |
| ATMEGA2560-16AUR | Microchip | 16AU, ATMEGA2560-16AU-HCM, ATMEGA2560-16AUR, |
| ATMEGA2560V-8AU | Microchip | ATMEGA2560V-8AU, ATMEGA2560V-8AUR, ATMEGA2561-16AU, |
| ATMEGA2560V-8AU | Microchip | 16AUR, ATMEGA2560V-8AU, ATMEGA2560V-8AUR, ATMEGA2561- |
| ATMEGA2560V-8AUR | Microchip | 16AUR, ATMEGA2560V-8AU, ATMEGA2560V-8AUR, ATMEGA2561- |
| ATMEGA2560V-8AUR | Microchip | ATMEGA2560V-8AU, ATMEGA2560V-8AUR, ATMEGA2561-16AU, |
| ATMEGA2561-16AU | Microchip | ATMEGA2560V-8AU, ATMEGA2560V-8AUR, ATMEGA2561-16AU, |
| ATMEGA2561-16AUR | Microchip | ATMEGA2561-16AUR, ATMEGA2561V-8AU, ATMEGA2561V-8AUR, |
| ATMEGA2561-16AUR | Microchip | 16AU, ATMEGA2561-16AUR, ATMEGA2561V-8AU, ATMEGA2561V- |
| ATMEGA2561V-8AU | Microchip | 16AU, ATMEGA2561-16AUR, ATMEGA2561V-8AU, ATMEGA2561V- |
| ATMEGA2561V-8AU | Microchip | ATMEGA2561-16AUR, ATMEGA2561V-8AU, ATMEGA2561V-8AUR, |
| ATMEGA2561V-8AUR | Microchip | ATMEGA2561-16AUR, ATMEGA2561V-8AU, ATMEGA2561V-8AUR, |
| ATMEGA640-16AU | Microchip | 8AUR, ATMEGA640-16AU, ATMEGA640-16AUR, ATMEGA640- |
| ATMEGA640-16AU | Microchip | ATMEGA640-16AU, ATMEGA640-16AUR, ATMEGA640-16AURA0, |
| ATMEGA640-16AUR | Microchip | ATMEGA640-16AU, ATMEGA640-16AUR, ATMEGA640-16AURA0, |
| ATMEGA640-16AUR | Microchip | 8AUR, ATMEGA640-16AU, ATMEGA640-16AUR, ATMEGA640- |
| ATMEGA640V-8AU | Microchip | ATMEGA640V-8AU and ATMEGA640V-8AUR catalog part |
| ATMEGA640V-8AU | Microchip | 16AURA0, ATMEGA640V-8AU and ATMEGA640V-8AUR catalog part |
| ATMEGA640V-8AUR | Microchip | 16AURA0, ATMEGA640V-8AU and ATMEGA640V-8AUR catalog part |
| ATMEGA640V-8AUR | Microchip | ATMEGA640V-8AU and ATMEGA640V-8AUR catalog part |
| ATMEGA1280-16AU-HCM | Microchip | ATMEGA1280-16AU-HCM, ATMEGA1280-16AUR... catalog part numbers (CPN) |
| ATMEGA2560-16AU-HCM | Microchip | ATMEGA2560-16AU-HCM, ATMEGA2560-16AUR... catalog part numbers (CPN) |
| ATMEGA640-16AURA0 | Microchip | ATMEGA640-16AURA0, ATMEGA640V-8AU... catalog part numbers (CPN) |
| 100L | Microchip | ATXMEGA64xx device families available in 64L and 100L TQFP |
| 100L | Microchip | families available in 64L and 100L TQFP (14x14x1mm) packages |
| 100L | Microchip | 35.9K wafer in 100L TQFP (E5X) with CuPdAu wire at MMT is qualified Moisture/ Reflow Sensitivity |
| 100L | Microchip | numbers (CPN) available in 64L and 100L TQFP (14x14x1mm) |
| 100L | Microchip | numbers (CPN) available in 64L and 100L TQFP (14x14x1mm) package |
| 14x14x1mm | Microchip | families available in 64L and 100L TQFP (14x14x1mm) packages |
| 14x14x1mm | Microchip | numbers (CPN) available in 64L and 100L TQFP (14x14x1mm) package |
| 14x14x1mm | Microchip | numbers (CPN) available in 64L and 100L TQFP (14x14x1mm) |
| 14x14x1mm | Microchip | (14x14x1mm) packages at the MMT assembly site. The AT90CAN128- |
| 16AU | Microchip | 16AU, ATMEGA2561-16AUR, ATMEGA2561V-8AU, ATMEGA2561V- |
| 16AU | Microchip | 16AU, AT90CAN128-16AUR, AT90USB1286-AU, AT90USB1286-AUR, |
| 16AU | Microchip | 16AU, ATMEGA1281-16AUR, ATMEGA1281V-8AU, ATMEGA1281V- |
| 16AU | Microchip | 16AU, ATMEGA2560-16AU-HCM, ATMEGA2560-16AUR, |
| 16AUR | Microchip | 16AUR, ATMEGA2560V-8AU, ATMEGA2560V-8AUR, ATMEGA2561- |
| 16AUR | Microchip | 16AUR, AT90USB1286-AU, AT90USB1286-AUR, AT90USB1287- |
| 16AUR | Microchip | 16AUR, ATMEGA1281V-8AU, ATMEGA1281V-8AUR, ATMEGA2560- |
| 16AUR | Microchip | 16AUR, ATMEGA1280V-8AU, ATMEGA1280V-8AUR, ATMEGA1281- |
| 16AURA0 | Microchip | 16AURA0, ATMEGA640V-8AU and ATMEGA640V-8AUR catalog part |
| 260C | Microchip | MSL-1 @ 260C |
| 280x280 | Microchip | 280x280 mils |
| 35.9K | Microchip | 35.9K wafer in 100L TQFP (E5X) with CuPdAu wire at MMT is qualified Moisture/ Reflow Sensitivity |
| 5423-HE | Microchip | System: Climats Excal 5423-HE |
| 64L | Microchip | numbers (CPN) available in 64L and 100L TQFP (14x14x1mm) package |
| 64L | Microchip | families available in 64L and 100L TQFP (14x14x1mm) packages |
| 64L | Microchip | ATXMEGA64xx device families available in 64L and 100L TQFP |
| 64L | Microchip | numbers (CPN) available in 64L and 100L TQFP (14x14x1mm) |
| 8AU | Microchip | 8AU, ATMEGA1280V-8AUR, ATMEGA1281-16AU, ATMEGA1281- |
| 8AUR | Microchip | 8AUR, ATMEGA2560-16AU, ATMEGA2560-16AU-HCM, ATMEGA2560- |
| 8AUR | Microchip | 8AUR, ATMEGA640-16AU, ATMEGA640-16AUR, ATMEGA640- |
| 96H | Microchip | +130°C/85%RH, 96H |
| A113 | Microchip | A113, Devices |
| AT90CAN128- | Microchip | (14x14x1mm) packages at the MMT assembly site. The AT90CAN128- |
| AT90CAN128- | Microchip | at the MMT assembly site. The AT90CAN128-16AU, AT90CAN128- |
| AT90USB1287- | Microchip | 16AUR, AT90USB1286-AU, AT90USB1286-AUR, AT90USB1287- |
| ATMEGA1280- | Microchip | ATMEGA1280-16AU, ATMEGA1280-16AU-HCM, ATMEGA1280- |
| ATMEGA1280-16AU-HCM | Microchip | ATMEGA1280-16AU, ATMEGA1280-16AU-HCM, ATMEGA1280- |
| ATMEGA1280-16AU-HCM | Microchip | ATMEGA1280-16AU-HCM, ATMEGA1280-16AUR, ATMEGA1280V- |
| ATMEGA1280V- | Microchip | ATMEGA1280-16AU-HCM, ATMEGA1280-16AUR, ATMEGA1280V- |
| ATMEGA1281- | Microchip | 16AUR, ATMEGA1280V-8AU, ATMEGA1280V-8AUR, ATMEGA1281- |
| ATMEGA1281- | Microchip | 8AU, ATMEGA1280V-8AUR, ATMEGA1281-16AU, ATMEGA1281- |
| ATMEGA1281V- | Microchip | 16AU, ATMEGA1281-16AUR, ATMEGA1281V-8AU, ATMEGA1281V- |
| ATMEGA2560- | Microchip | 16AUR, ATMEGA1281V-8AU, ATMEGA1281V-8AUR, ATMEGA2560- |
| ATMEGA2560- | Microchip | 8AUR, ATMEGA2560-16AU, ATMEGA2560-16AU-HCM, ATMEGA2560- |
| ATMEGA2560-16AU-HCM | Microchip | 16AU, ATMEGA2560-16AU-HCM, ATMEGA2560-16AUR, |
| ATMEGA2560-16AU-HCM | Microchip | 8AUR, ATMEGA2560-16AU, ATMEGA2560-16AU-HCM, ATMEGA2560- |
| ATMEGA2561- | Microchip | 16AUR, ATMEGA2560V-8AU, ATMEGA2560V-8AUR, ATMEGA2561- |
| ATMEGA2561V- | Microchip | 16AU, ATMEGA2561-16AUR, ATMEGA2561V-8AU, ATMEGA2561V- |
| ATMEGA640- | Microchip | 8AUR, ATMEGA640-16AU, ATMEGA640-16AUR, ATMEGA640- |
| ATMEGA640-16AURA0 | Microchip | ATMEGA640-16AU, ATMEGA640-16AUR, ATMEGA640-16AURA0, |
| ATXMEGA128xx | Microchip | ATXMEGA128xx, ATXMEGA192xx, ATXMEGA256xx, |
| ATXMEGA128xx | Microchip | new bond wire material for selected ATXMEGA128xx, ATXMEGA192xx, |
| ATXMEGA192xx | Microchip | new bond wire material for selected ATXMEGA128xx, ATXMEGA192xx, |
| ATXMEGA192xx | Microchip | ATXMEGA128xx, ATXMEGA192xx, ATXMEGA256xx, |
| ATXMEGA256xx | Microchip | ATXMEGA256xx, ATXMEGA32xx, ATXMEGA384xx, and |
| ATXMEGA256xx | Microchip | ATXMEGA128xx, ATXMEGA192xx, ATXMEGA256xx, |
| ATXMEGA32xx | Microchip | ATXMEGA32xx, ATXMEGA384xx, and ATXMEGA64xx device |
| ATXMEGA32xx | Microchip | ATXMEGA256xx, ATXMEGA32xx, ATXMEGA384xx, and |
| ATXMEGA384xx | Microchip | ATXMEGA32xx, ATXMEGA384xx, and ATXMEGA64xx device |
| ATXMEGA384xx | Microchip | ATXMEGA256xx, ATXMEGA32xx, ATXMEGA384xx, and |
| ATXMEGA64xx | Microchip | ATXMEGA32xx, ATXMEGA384xx, and ATXMEGA64xx device |
| ATXMEGA64xx | Microchip | ATXMEGA64xx device families available in 64L and 100L TQFP |
| BLAS-09HUWA393 | Microchip | PCN #: BLAS-09HUWA393 |
| CR.5000F | Microchip | System: Mancorp CR.5000F |
| E5X | Microchip | 35.9K wafer in 100L TQFP (E5X) with CuPdAu wire at MMT is qualified Moisture/ Reflow Sensitivity |
| J-STD-020E | Microchip | Classification Level 1 at 260°C ref low temperature per IPC/JEDEC J-STD-020E standard 1. No delamination |
| JESD22- | Microchip | Electrical Test : +85°C, +25°C JESD22- 693(0) Good |
| MMT-254800100.000 | Microchip | MMT-254800100.000 MCSO525233784.200#24,25 |
| MMT-254800101.000 | Microchip | MMT-254800101.000 MCSO525233784.200#22,23 |
| MMT-254800102.000 | Microchip | MMT-254800102.000 MCSO525233784.200#20,21 |
| MSL-1 | Microchip | MSL-1 @ 260C |
| PC-422R8 | Microchip | System: HIRAYAMA HASTEST PC-422R8 |