
The AVR 90USB microcontroller is a high-performance device that operates at a frequency of 16MHz and features 128KB of FLASH memory. It is designed to function within a temperature range of -40°C to 85°C and is compatible with a variety of interfaces, including I2C, SPI, USB, UART, USART, and EBI/EMI. The device is packaged in a TQFP-64 configuration and is compliant with RoHS regulations, making it a lead-free option. Additionally, the AVR 90USB microcontroller includes a range of peripherals, such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It can operate within a supply voltage range of 2.7V to 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT90USB1286-AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Core Architecture | AVR |
| Frequency | 16MHz |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | AVR® 90USB |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT90USB1286-AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Microchip AT90USB1286-AUR
Qualification report for palladium-coated copper with gold flash (CuPdAu) bond wire in Microchip ATXMEGA and ATMEGA devices in 64L and 100L TQFP packages at the MMT site.
