The AT91SAM9X35-CU-999 is a 32-bit RISC microprocessor with a maximum operating frequency of 400 MHz. It features a 32-bit external data bus and a 26-bit address bus. The device is packaged in a LFBGA, BGA217 configuration with dimensions of 17x17. The microprocessor operates within a temperature range of -40 to 85 degrees Celsius, making it suitable for industrial applications.
Sign in to ask questions about the Microchip AT91SAM9X35-CU-999 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT91SAM9X35-CU-999 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 217 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B217 |
| Width | 15 |
| Length | 15 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 1.1 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 400 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT91SAM9X35-CU-999 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.