32Kbit Serial EEPROM memory IC, operating at up to 1MHz clock frequency. Features a 2.5V to 5.5V supply voltage range with a nominal 3.3V. Industrial temperature grade, suitable for -40°C to 85°C. Housed in an 8-terminal UDFN package with a JEDEC code of R-PDSO-N8.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATAES132A-MAHER-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.01 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Number of Ports | 1 |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00004 |
| Clock Frequency-Max (fCLK) | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATAES132A-MAHER-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Microchip ATAES132A-MAHER-T
Reliability report qualifying Microchip Technology Thailand (MMT) as an additional assembly site for ATSHA and ATECC security devices in 8L UDFN packages.