
Complex Programmable Logic Device (CPLD) with 32 macrocells and 32 programmable I/Os. Features 750 gates, 2 logic blocks, and 2 logic elements. Operates at a maximum frequency of 60MHz with a propagation delay of 25ns. Supply voltage ranges from 4.75V to 5.25V. Packaged in a 44-TQFP surface mount configuration.
Sign in to ask questions about the Microchip ATF1502ASL-25AC44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF1502ASL-25AC44 technical specifications.
| Package/Case | A |
| Frequency | 60MHz |
| Lead Free | Contains Lead |
| Max Frequency | 60MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 750 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Logic Elements/Cells | 2 |
| Number of Macro Cells | 32 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ATF15xx |
| Speed Grade | 25 |
| Turn-On Delay Time | 25ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip ATF1502ASL-25AC44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
