
8-bit microcontroller featuring 128KB Flash memory and 48KB RAM. Operates at 16MHz with a 2.7V to 5.5V supply voltage range. Supports I2C, SPI, CAN, UART, USART, and EBI/EMI interfaces, with 52 I/Os. Includes peripherals like Brown-out Detect/Reset, POR, PWM, WDT, and LVD. Packaged in a 100-pin TQFP with an operating temperature range of -40°C to 125°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATMEGA1280-16AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LCC |
| Core Architecture | PIC |
| Frequency | 16MHz |
| Interface | I2C, SPI, CAN, UART, USART, EBI/EMI |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 52 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA1280-16AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Microchip ATMEGA1280-16AUR
Qualification report for palladium-coated copper with gold flash (CuPdAu) bond wire in Microchip ATXMEGA and ATMEGA devices in 64L and 100L TQFP packages at the MMT site.
