
The ATMEGA1281V-8AUR is an 8MHz AVR microcontroller with 128KB of OTP FLASH memory and 54 I/Os. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 1.8V and 5.5V. The device features a range of interfaces, including I2C, SPI, UART, USART, and EBI/EMI. It is packaged in a 64-pin TQFP package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATMEGA1281V-8AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Core Architecture | AVR |
| Frequency | 8MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | OTP, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA1281V-8AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Microchip ATMEGA1281V-8AUR
Qualification report for palladium-coated copper with gold flash (CuPdAu) bond wire in Microchip ATXMEGA and ATMEGA devices in 64L and 100L TQFP packages at the MMT site.
