
8-bit AVR microcontroller featuring 256KB FLASH memory and 8KB RAM. Operates at 8MHz with a 1.8V to 5.5V supply voltage range and a temperature range of -40°C to 85°C. Offers 54 I/O pins and supports I2C, SPI, UART, USART, and EBI/EMI interfaces. Includes 6 timers/counters, internal oscillator, and peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a 64-pin TQFP for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATMEGA2561V-8AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Core Architecture | AVR |
| Frequency | 8MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA2561V-8AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Microchip ATMEGA2561V-8AUR
Qualification report for palladium-coated copper with gold flash (CuPdAu) bond wire in Microchip ATXMEGA and ATMEGA devices in 64L and 100L TQFP packages at the MMT site.
