
8-bit microcontroller featuring an 8MHz dsPIC core architecture. Offers 64KB of FLASH memory and 128KB total memory. Supports I2C, SPI, CAN, IrDA, UART, USART, LIN, and EBI/EMI interfaces. Includes 53 I/Os, internal oscillator, and peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Operates within a supply voltage range of 1.8V to 5.5V and a temperature range of -40°C to 140°C. Packaged in 100TQFP and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATMEGA640V-8AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Architecture | dsPIC |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI, CAN, IrDA, UART, USART, LIN, EBI/EMI |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33F |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA640V-8AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Microchip ATMEGA640V-8AUR
Qualification report for palladium-coated copper with gold flash (CuPdAu) bond wire in Microchip ATXMEGA and ATMEGA devices in 64L and 100L TQFP packages at the MMT site.