32-bit microcontroller featuring a 48-pin S-PQFP-G48 package with dimensions of 7x7mm. Operates across an industrial temperature range of -40°C to 105°C, with a nominal supply voltage of 3.3V (2.7V to 3.63V). Achieves a maximum clock frequency of 48MHz, offering 38 I/O lines, 16KB FLASH ROM, and 8KB RAM. Includes integrated PWM channels, ADC, DMA, and DAC capabilities.
Sign in to ask questions about the Microchip ATSAMDA1G16B-ABT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATSAMDA1G16B-ABT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5.95 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMDA1G16B-ABT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.