
32-bit RISC microcontroller featuring a 300MHz clock speed, 2048kB Flash memory, and 384kB SRAM. This industrial-grade component offers 75 I/O lines, a 16-bit external data bus, and a 24-bit address bus. Operating across an industrial temperature range of -40°C to 105°C, it supports PWM, ADC, DAC, and DMA channels. The 100-terminal LQFP package measures 14x14mm with a nominal supply voltage of 1.2V.
Sign in to ask questions about the Microchip ATSAME70N21B-AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATSAME70N21B-AN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 75 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 300 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAME70N21B-AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.