
32-bit CMOS shift register and latch interface IC, designed for EL display driving. Features unidirectional data flow with 32 output lines and 1 input line. Operates with a 12V supply voltage, ranging from 10.8V to 13.2V, and a nominal supply current of 15mA. Packaged in a PQFP surface mount configuration with dimensions of 10mm x 10mm x 2mm. Suitable for operation across a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip HV5530PG-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip HV5530PG-G technical specifications.
| Package/Case | PQFP |
| Direction | Unidirectional |
| Height | 2mm |
| Length | 10mm |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Bits | 32 |
| Number of Bits per Element | 32 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 32 |
| Operating Supply Voltage | 12V |
| Package Quantity | 96 |
| Packaging | Tray |
| Propagation Delay | 100ns |
| Technology | CMOS |
| Turn-On Delay Time | 100ns |
| Weight | 0.017588oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV5530PG-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
