
Automotive Ethernet PHY, 1-channel, supporting 10Mbps, 100Mbps, and 1Gbps data rates. Features a 48-terminal VQFN EP package with quad terminal position, measuring 7mm in width and 7mm in length. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 1.2V. Compliant with TS 16949 screening levels.
Microchip KSZ9031RNXIC-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ9031RNXIC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.