Low dropout CMOS voltage regulator family delivers up to 250 mA for output voltages of 2.5 V and higher, or 200 mA for lower output voltages. The regulator operates from a 2.3 V to 6.0 V input range and supports standard fixed outputs from 1.2 V to 5.0 V. Typical quiescent current is 1.6 µA, with typical dropout of 178 mV at 250 mA for a 2.8 V output. The output is stable with a 1 µF ceramic capacitor and includes short-circuit and overtemperature protection. Operating junction temperature range is -40°C to +125°C, and package options include SOT-23, SOT-89, TO-92, and 2x2 DFN-6 depending on the complete orderable suffix.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP1700T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Regulator type | CMOS low dropout linear regulator |
| Input operating voltage | 2.3 to 6.0V |
| Output voltage range | 1.2 to 5.0V |
| Standard output voltage options | 1.2, 1.8, 2.5, 2.8, 2.9, 3.0, 3.3, 5.0V |
| Maximum output current for outputs >= 2.5 V | 250mA |
| Maximum output current for outputs < 2.5 V | 200mA |
| Typical quiescent current | 1.6µA |
| Maximum quiescent current | 4µA |
| Typical dropout voltage at 250 mA, 2.8 V output | 178mV |
| Maximum dropout voltage | 350mV |
| Typical output voltage tolerance at 25°C | ±0.4% |
| Maximum output voltage tolerance over temperature | ±3% |
| Line regulation | ±0.75 typical, ±1.0 max%/V |
| Load regulation | ±1.0 typical, ±1.5 max% |
| Output capacitor for stability | 1.0 ceramicµF |
| Power supply ripple rejection at 100 Hz | 44 typicaldB |
| Thermal shutdown temperature | 140 typical°C |
| Operating junction temperature | -40 to +125°C |
| Package options | SOT-23, SOT-89, TO-92, 2x2 DFN-6 |
| Tape and reel code | T applies to SOT-23 and SOT-89 devices |
Download the complete datasheet for Microchip MCP1700T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Microchip MCP1700T
User manual for the Olimex ESP32-S2-DevKit-LiPo-USB, an open-source development board featuring ESP32-S2 modules, LiPo battery charging, and USB-OTG support.
User manual for the Olimex ESP32-S2-DevKit-LiPo development board, featuring Li-Po battery support, an ESP32-S2 module, and integrated charging circuitry.