
12A AND GATE BASED MOSFET DRIVER, QCC12 package. Features a supply voltage range of 4.5V to 13V, with a nominal 12V. Operating temperature range from -20°C to 85°C. This 12-terminal device utilizes a QUAD terminal position and is housed in an S-XQCC-N12 JEDEC package measuring 4mm x 4mm.
Microchip MD1210K6-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N12 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 13 |
| Interface IC Type | AND GATE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MD1210K6-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.