
Adjustable positive output DC/DC buck controller and regulator IC, delivering up to 3A output current. Features a wide input voltage range of 2.7V to 5.5V and an adjustable output voltage from 1V to 5.5V. Achieves up to 94% efficiency with a switching frequency of 2.2MHz. Designed for surface mount applications with a compact 4mm x 4mm x 0.85mm package. Operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip MIC2207YMLTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2207YMLTR technical specifications.
| Efficiency | 94% |
| Frequency | 2.2MHz |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 2MHz |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2207YMLTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
