The MIC23060-G4YMT-TR is a low power voltage detector with an operating supply voltage of 5.5V and a maximum operating temperature of 125°C. It operates at a frequency of 4 MHz and has a quiescent current of 43uA. The device is RoHS compliant and is available in a package quantity of 5000 units per reel. The MIC23060-G4YMT-TR is suitable for surface mount applications and has a threshold voltage of 50mV.
Sign in to ask questions about the Microchip MIC23060-G4YMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC23060-G4YMT-TR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 4 MHz |
| Operating Supply Current | 43uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Quiescent Current | 43uA |
| RoHS Compliant | Yes |
| Threshold Voltage | 50mV |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC23060-G4YMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
