
Adjustable positive LDO regulator featuring a 1.24V reference voltage and 1% output voltage accuracy. Delivers up to 3A output current with a low 370mV dropout voltage. Operates from a 2.5V to 26V input range, providing an adjustable output voltage up to 25V. Housed in a TO-263 package for surface mounting, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC29302WU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Package/Case | TO-263 |
| Dropout Voltage | 370mV |
| Height | 4.59mm |
| Input Bias Current | 40nA |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 25V |
| Min Output Voltage | 1.27V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 26V |
| Output Voltage Accuracy | 1% |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 35mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.24V |
| RoHS Compliant | Yes |
| Width | 9.17mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC29302WU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Microchip MIC29302WU
Qualification report for Microchip's Fab 5 (MCSO) migration of BCDM technology devices including MIC29302WU, MIC5821YN, MIC5822YN, and MIC5014CYP in various packages.
Qualification report for Microchip’s Colorado Fab 5 (MCSO) as a new fabrication site for 20K BCDM technology device families, including MIC29751, LM2576, and MIC5801 series.
