
The MIC5249-1.5YMM-TR is a single linear voltage regulator with a dropout voltage of 340mV and a maximum output current of 300mA. It operates within a temperature range of -40°C to 125°C and is packaged in an MSOP case for surface mount applications. This device is not RoHS compliant. The regulator is available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5249-1.5YMM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Dropout Voltage | 340mV |
| Min Current Limit | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5249-1.5YMM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Microchip MIC5249-1.5YMM-TR
Qualification report for transferring the fabrication of MIC2211, MIC5249, MIC5265, and other device families to Microchip Technology Colorado - Fab 5 (MCSO).
