8-bit microcontroller featuring a PIC core architecture, operating at up to 20MHz. This surface mountable TQFP package offers 25 programmable I/Os, 3 timers/counters, and supports I2C and SPI interfaces. With 14KB of EPROM/OTP memory and 336B of RAM, it includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and LCD drivers. Designed for a 4V to 5.5V operating supply voltage, this RoHS compliant component functions within a -40°C to 85°C temperature range.
Sign in to ask questions about the Microchip PIC16C926T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C926T-I/PT technical specifications.
| Access Time | 20us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 336B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C926T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
