
8-bit RISC microcontroller featuring 20MHz operation and 3.5KB FLASH memory. This PIC microcontroller offers 12 analog-to-digital converter channels, 17 I/O pins with 18 programmable I/O, and 4 PWM channels. Operating from 2.5V to 5.5V, it includes 3 timers/counters, internal oscillator, and peripherals like Brown-out Detect/Reset, POR, and WDT. Packaged in a 20-pin QFN with dimensions of 4mm x 4mm x 0.95mm, this lead-free component supports a maximum operating temperature of 125°C.
Sign in to ask questions about the Microchip PIC16F1507-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1507-E/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 12 |
| Number of Bits | 8 |
| Number of I/Os | 17 |
| Number of Programmable I/O | 18 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1507-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
