Industrial-grade combined E1/T1 transceiver and framer, operating from -40°C to 85°C. Features a 3.3V nominal supply voltage and 81 bottom-mounted terminals within an S-PBGA-B81 JEDEC package. This integrated circuit offers a single function for line interface applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PM4351-RGI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 81 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B81 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PM4351-RGI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Microchip PM4351-RGI
Reliability qualification report for PM4351-RGI using C194 lead-frame and G631HQ molding compound in an 80L LQFP package.