Switching Controller, 0.5A, 500kHz Switching Freq-Max, BIPolar, PDSO16
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.29 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 20 |
| Input Voltage-Max | 35 |
| Input Voltage-Min | 8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Microchip SG2525ADW
Microchip qualification plan for migrating final test to MMT and scan/pack operations to MTAI for SG3503, SG2525A, and SG3525A devices in SOIC and PDIP packages.
Microchip announces MMT as a new final test site and MTAI as a scan and pack site for SG2525ADW and SG3525AN controllers in 16L SOIC and PDIP packages.