Qualification Plan Summary: Final Test and Scan/Pack Site Migration (PCN CAAN-07PYDU831)
Microchip qualification plan for migrating final test to MMT and scan/pack operations to MTAI for SG3503, SG2525A, and SG3525A devices in SOIC and PDIP packages.
Overview
This qualification plan (PCN CAAN-07PYDU831) details Microchip's transition of final test operations to the MMT site and scan and pack operations to the MTAI site. The plan covers SG3503M, SG3503DM-TR, and SG3503DM catalog part numbers in 8L SOIC and 8L PDIP packages. Furthermore, SG2525ADW, SG2525ADW-TR, and SG3525AN parts in 16L SOIC and 16L PDIP packages are qualified by similarity (QBS). The qualification process includes bin and yield comparisons, parametric characterization, and correlation lot reporting to ensure manufacturing consistency between the existing and new locations.
Use Cases
- Supply chain management
- Manufacturing site verification
- Product quality assurance
- Component lifecycle tracking
Topics
Referenced Parts
SG2525ADW-TR
Microchip
SG2525ADW, SG2525ADW-TR and SG3525AN catalog part numbers (CPN)
SG3503DM-TR
Microchip
SG3503M, SG3503DM-TR, SG3503DM catalog part numbers (CPN)
16L
Microchip
site for SG3525AN catalog part number (CPN) available in 16L SOIC (.300in)
16L
Microchip
and 16L PDIP (.300in) packages will qualify by similarity (QBS).
16L
Microchip
(.300in) and 16L PDIP (.300in) packages will qualify by similarity
16L
Microchip
SG3525AN catalog part number (CPN) available in 16L SOIC
CAAN-07PYDU831
Microchip
PCN #: CAAN-07PYDU831
SG2525ADW-TR
Microchip
of MMT as a new final test site for SG2525ADW, SG2525ADW-TR and
SG2525ADW-TR
Microchip
SG2525ADW, SG2525ADW-TR and SG3525AN catalog part
SG3503DM-TR
Microchip
for SG3503M, SG3503DM-TR, SG3503DM catalog part numbers (CPN)
SG3503DM-TR
Microchip
and pack site for SG3503M, SG3503DM-TR, SG3503DM catalog part
| SG2525ADW | Microchip | SG2525ADW, SG2525ADW-TR and SG3525AN catalog part numbers (CPN) |
| SG3503DM | Microchip | SG3503M, SG3503DM-TR, SG3503DM catalog part numbers (CPN) |
| SG3503M | Microchip | SG3503M, SG3503DM-TR, SG3503DM catalog part numbers (CPN) |
| SG3525AN | Microchip | SG2525ADW, SG2525ADW-TR and SG3525AN catalog part numbers (CPN) |
| SG2525ADW | Microchip | SG2525ADW, SG2525ADW-TR and SG3525AN catalog part |
| SG2525ADW | Microchip | of MMT as a new final test site for SG2525ADW, SG2525ADW-TR and |
| SG3503DM | Microchip | for SG3503M, SG3503DM-TR, SG3503DM catalog part numbers (CPN) |
| SG3503DM | Microchip | and pack site for SG3503M, SG3503DM-TR, SG3503DM catalog part |
| SG3503M | Microchip | and pack site for SG3503M, SG3503DM-TR, SG3503DM catalog part |
| SG3503M | Microchip | for SG3503M, SG3503DM-TR, SG3503DM catalog part numbers (CPN) |
| SG3525AN | Microchip | site for SG3525AN catalog part number (CPN) available in 16L SOIC (.300in) |
| SG3525AN | Microchip | SG2525ADW, SG2525ADW-TR and SG3525AN catalog part |
| SG3525AN | Microchip | SG3525AN catalog part numbers (CPN) and MTAI as a new scan and pack |
| SG3525AN | Microchip | SG3525AN catalog part number (CPN) available in 16L SOIC |
| SG2525ADW-TR | Microchip | SG2525ADW, SG2525ADW-TR and SG3525AN catalog part numbers (CPN) |
| SG3503DM-TR | Microchip | SG3503M, SG3503DM-TR, SG3503DM catalog part numbers (CPN) |
| 16L | Microchip | site for SG3525AN catalog part number (CPN) available in 16L SOIC (.300in) |
| 16L | Microchip | and 16L PDIP (.300in) packages will qualify by similarity (QBS). |
| 16L | Microchip | (.300in) and 16L PDIP (.300in) packages will qualify by similarity |
| 16L | Microchip | SG3525AN catalog part number (CPN) available in 16L SOIC |
| CAAN-07PYDU831 | Microchip | PCN #: CAAN-07PYDU831 |
| SG2525ADW-TR | Microchip | of MMT as a new final test site for SG2525ADW, SG2525ADW-TR and |
| SG2525ADW-TR | Microchip | SG2525ADW, SG2525ADW-TR and SG3525AN catalog part |
| SG3503DM-TR | Microchip | for SG3503M, SG3503DM-TR, SG3503DM catalog part numbers (CPN) |
| SG3503DM-TR | Microchip | and pack site for SG3503M, SG3503DM-TR, SG3503DM catalog part |