The SG2843D is a commercial extended SOP14 DC/DC controller from Microchip. It operates over a temperature range of -25°C to 85°C and has a maximum input voltage of 25V. The device has 14 terminals and is a single-function IC. It is packaged in a SOP14 package with dimensions of 3.875mm in width and 8.64mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.875 |
| Length | 8.64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 8.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Microchip SG2843D
Microchip qualification plan for transferring final test and scan/pack sites for SG2843 and UC2843ADM devices in 8L and 14L SOIC packages.