Qualification Plan for Microchip SG2843 and UC2843ADM Test Site Migration
Microchip qualification plan for transferring final test and scan/pack sites for SG2843 and UC2843ADM devices in 8L and 14L SOIC packages.
Overview
This document details Microchip's qualification plan (PCN MAAN-06FVPP672) for relocating final test operations to MMT and scan and pack operations to MTAI. The change affects SG2843D, SG2843D-TR, SG2843DM, SG2843DM-TR, and UC2843ADM catalog part numbers available in 8-lead and 14-lead SOIC (0.150 inch) packages. The qualification process includes bin and yield comparison, parametric characterization comparison, and correlation lot reporting to ensure performance consistency between the existing and new facility locations.
Use Cases
- Manufacturing site transition tracking
- Supply chain risk management
- Quality assurance verification
- Component lifecycle management
Topics
Referenced Parts
Microchip
SG2843D, SG2843D-TR, SG2843DM, SG2843DM-TR and UC2843ADM catalog part numbers (CPN)
Microchip
SG2843D, SG2843D-TR, SG2843DM, SG2843DM-TR and UC2843ADM catalog part numbers (CPN)
Microchip
SG2843D, SG2843D-TR, SG2843DM, SG2843DM-TR and UC2843ADM catalog part numbers (CPN)
Microchip
SG2843D, SG2843D-TR, SG2843DM, SG2843DM-TR and UC2843ADM catalog part numbers (CPN)
14L
Microchip
numbers (CPN) available in 8L and 14L SOIC (.150in)
14L
Microchip
part numbers (CPN) available in 8L and 14L SOIC (.150in)
MAAN-06FVPP672
Microchip
PCN #: MAAN-06FVPP672
| SG2843D | Microchip | SG2843D, SG2843D-TR, SG2843DM, SG2843DM-TR and UC2843ADM catalog part numbers (CPN) |
| SG2843D-TR | Microchip | SG2843D, SG2843D-TR, SG2843DM, SG2843DM-TR and UC2843ADM catalog part numbers (CPN) |
| SG2843DM | Microchip | SG2843D, SG2843D-TR, SG2843DM, SG2843DM-TR and UC2843ADM catalog part numbers (CPN) |
| SG2843DM-TR | Microchip | SG2843D, SG2843D-TR, SG2843DM, SG2843DM-TR and UC2843ADM catalog part numbers (CPN) |
| UC2843ADM | Microchip | SG2843D, SG2843D-TR, SG2843DM, SG2843DM-TR and UC2843ADM catalog part numbers (CPN) |
| SG2843D | Microchip | new scan and pack site for SG2843D, SG2843D-TR, |
| SG2843D | Microchip | a new scan and pack site for SG2843D, SG2843D-TR, |
| SG2843D-TR | Microchip | new scan and pack site for SG2843D, SG2843D-TR, |
| SG2843D-TR | Microchip | a new scan and pack site for SG2843D, SG2843D-TR, |
| SG2843DM | Microchip | SG2843DM, SG2843DM-TR and UC2843ADM catalog part |
| SG2843DM | Microchip | SG2843DM, SG2843DM-TR and UC2843ADM catalog |
| SG2843DM-TR | Microchip | SG2843DM, SG2843DM-TR and UC2843ADM catalog |
| SG2843DM-TR | Microchip | SG2843DM, SG2843DM-TR and UC2843ADM catalog part |
| UC2843ADM | Microchip | SG2843DM, SG2843DM-TR and UC2843ADM catalog |
| UC2843ADM | Microchip | SG2843DM, SG2843DM-TR and UC2843ADM catalog part |
| 14L | Microchip | numbers (CPN) available in 8L and 14L SOIC (.150in) |
| 14L | Microchip | part numbers (CPN) available in 8L and 14L SOIC (.150in) |
| MAAN-06FVPP672 | Microchip | PCN #: MAAN-06FVPP672 |