The SG2843D-TR is a commercial extended SOP DC/DC controller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has 14 terminals and is a single-function device. The package dimensions are 3.875mm in width and 8.64mm in length. It can handle input voltages from 8.2 to 25 volts.
Microchip SG2843D-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.875 |
| Length | 8.64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 8.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SG2843D-TR to view detailed technical specifications.
No datasheet is available for this part.