The SG2843DM-TR is an 8-terminal commercial extended SOP8 DC/DC controller from Microchip. It operates within a temperature range of -25 to 85 degrees Celsius. The device has a maximum input voltage of 25V and a minimum input voltage of 8.2V. The SG2843DM-TR is a single-function device with a JEDEC package code of R-PDSO-G8, measuring 3.875mm in width and 4.915mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.875 |
| Length | 4.915 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 8.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Microchip SG2843DM-TR
Microchip qualification plan for transferring final test and scan/pack sites for SG2843 and UC2843ADM devices in 8L and 14L SOIC packages.