Switching Controller, Current-mode, 0.2A, 600kHz Switching Freq-Max, BIPolar, PDSO16
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 6 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 7 |
| REACH | unknown |
| Military Spec | False |
These are design resources that include the Microchip SG3524BDW-TR
Qualification plan for Microchip MMT as a new final test site and MTAI as a scan and pack site for SG3503, SG2524, and SG3524 series devices.