The SG3524BN is a 16-channel DC/DC controller from Microchip, designed for commercial temperature operation. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device is packaged in a DIP-16 format, measuring 7.62mm in width and 19.555mm in length. It can handle input voltages between 7 and 40 volts. The SG3524BN is a single-function device with 16 terminals and a dual terminal position.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.555 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Microchip SG3524BN
Qualification plan for Microchip MMT as a new final test site and MTAI as a scan and pack site for SG3503, SG2524, and SG3524 series devices.