Switching Controller, 0.5A, 500kHz Switching Freq-Max, BIPolar, PDIP16
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 20 |
| Input Voltage-Max | 35 |
| Input Voltage-Min | 8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Microchip SG3525AN
Microchip qualification plan for migrating final test to MMT and scan/pack operations to MTAI for SG3503, SG2525A, and SG3525A devices in SOIC and PDIP packages.
Microchip announces MMT as a new final test site and MTAI as a scan and pack site for SG2525ADW and SG3525AN controllers in 16L SOIC and PDIP packages.